Part Details for PE86X9004 by Pasternack Enterprises
Overview of PE86X9004 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE86X9004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE86X9004-ND
|
DigiKey | IQ Mixer Operating from 15 GHz t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$2,392.0000 / $2,600.0000 | Buy Now |
DISTI #
PE86X9004
|
Pasternack Enterprises US | Key Specifications, RF Connector Series: SMA, RF Connector Gender: Female, LO Connector Series: SMA, LO Connector Gender: Female, IF Connector Series: SMA, IF Connector Gender: Female, RF Minimum Frequency: 15 GHz, RF Maximum Frequency: 23 GHz, LO Minimum Frequency: 15 GHz, LO Maximum Frequency: 23 GHz, IF Minimum Frequency: DC, IF Maximum Frequency: 3.5 GHz. IQ Mixer Operating From 15 GHz to 23 GHz With an IF Range From DC to 3.5 GHz And LO Power of +17 dBm, Field Replaceable SMA. RF iq mixer (also referred to as a frequency mixer) PE86X9004 from Pasternack has SMA connector. This SMA iq mixer is manufactured with a impedance and has a RF to LO isolation of 30 dB. This radio frequency iq mixer has a RF frequency range of 15 GHz for the minimum and 23 GHz for the maximum. PE86X9004 iq frequency mixer LO frequency range is 15 GHz for the minimum and 23 GHz for the maximum. Our frequency mixer that is iq has an IF frequency range of DC for a minimum and 3.5 GHz for a maximum. Iq mixer from Pasternack is rated for a third order intercept point of 25 dBm. This 50 Ohm SMA iq frequency mixer is part of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our iq mixer is in-stock and Pasternack is where to buy your RF mixer components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$2,392.0000 / $2,600.0000 | Buy Now |