Part Details for PE86X9005 by Pasternack Enterprises
Overview of PE86X9005 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE86X9005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE86X9005-ND
|
DigiKey | IQ Mixer Operating from 20 GHz t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$6,256.0000 / $6,800.0000 | Buy Now |
DISTI #
PE86X9005
|
Pasternack Enterprises US | Key Specifications, RF Connector Series: 2.92mm, RF Connector Gender: Female, LO Connector Series: 2.92mm, LO Connector Gender: Female, IF Connector Series: SMA, IF Connector Gender: Female, RF Minimum Frequency: 20 GHz, RF Maximum Frequency: 31 GHz, LO Minimum Frequency: 20 GHz, LO Maximum Frequency: 31 GHz, IF Minimum Frequency: DC, IF Maximum Frequency: 4.5 GHz. IQ Mixer Operating From 20 GHz to 31 GHz With an IF Range From DC to 4.5 GHz And LO Power of +17 dBm, Field Replaceable 2.92mm. RF iq mixer (also referred to as a frequency mixer) PE86X9005 from Pasternack has 2.92mm connector. This 2.92mm iq mixer is manufactured with a impedance and has a RF to LO isolation of 29 dB. This radio frequency iq mixer has a RF frequency range of 20 GHz for the minimum and 31 GHz for the maximum. PE86X9005 iq frequency mixer LO frequency range is 20 GHz for the minimum and 31 GHz for the maximum. Our frequency mixer that is iq has an IF frequency range of DC for a minimum and 4.5 GHz for a maximum. Iq mixer from Pasternack is rated for a third order intercept point of 22.5 dBm. This 50 Ohm 2.92mm iq frequency mixer is part of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our iq mixer is in-stock and Pasternack is where to buy your RF mixer components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$6,256.0000 / $6,800.0000 | Buy Now |