Part Details for PE8705 by Pasternack Enterprises
Overview of PE8705 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8705-ND
|
DigiKey | 4 Section Bandpass Filter With S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$611.8000 / $665.0000 | Buy Now |
DISTI #
PE8705
|
Pasternack Enterprises US | Key Specifications, Bands: GSM, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 824 MHz, Bandpass Max Frequency: 849 MHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 824 MHz To 849 MHz With a 25 MHz Passband. GSM bandpass filter PE8705 from Pasternack is part of our extensive in-stock RF components for sale. Our GSM band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for GSM has an insertion loss of 1.500 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 824 MHz to 849 MHz and the passband is 25 MHz. PE8705 bandpass filter for GSM band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section GSM bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$611.8000 / $665.0000 | Buy Now |