There are no models available for this part yet.
Overview of PE8713 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE8713 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE8713-ND
|
DigiKey | RF FILTER BANDPASS 3.5GHZ MODULE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$620.4000 / $705.0000 | Buy Now | |
DISTI #
PE8713
|
Pasternack Enterprises US | Key Specifications, Bands: WIMAX, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 3.3 GHz, Bandpass Max Frequency: 3.7 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 0.75 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 3.3 GHz To 3.7 GHz With a 400 MHz Passband. WIMAX bandpass filter PE8713 from Pasternack is part of our extensive in-stock RF components for sale. Our WIMAX band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for WIMAX has an insertion loss of 0.750 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 3.3 GHz to 3.7 GHz and the passband is 400 MHz. PE8713 bandpass filter for WIMAX band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section WIMAX bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$648.6000 / $705.0000 | Buy Now |