Part Details for PE8716 by Pasternack Enterprises
Overview of PE8716 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8716-ND
|
DigiKey | 5 Section Highpass Filter With S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$813.1000 / $865.0000 | Buy Now |
DISTI #
PE8716
|
Pasternack Enterprises US | Key Specifications, Min Frequency: 100 MHz, Max Frequency: 750 MHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 2:1, Maximum Power: 5 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 5 Section Highpass Filter With SMA Female Connectors Operating From 100 MHz to 750 MHz With a 650 MHz Passband. Highpass filter PE8716 from Pasternack is part of our extensive line of in-stock RF components for sale. Our high pass filter is manufactured with SMA connectors that are female and in a 5 section design. This 5 section SMA highpass filter has a VSWR of 2 and a maximum power of 5 Watts. Frequency range of this band pass filter is 100 MHz to 750 MHz and the passband is 650 MHz. PE8716 highpass filter is one of over 40,000 RF microwave and millimeter wave components supplied by Pasternack. Our 5 section highpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$830.4000 / $865.0000 | Buy Now |