Part Details for PE87FL1016 by Pasternack Enterprises
Overview of PE87FL1016 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE87FL1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE87FL1016-ND
|
DigiKey | RF FILTER LOW PASS 9.5GHZ INLINE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
23 In Stock |
|
$602.8000 / $685.0000 | Buy Now |
DISTI #
PE87FL1016
|
Pasternack Enterprises US | Key Specifications, Min Frequency: DC, Max Frequency: 9.5 GHz, Maximum Insertion Loss: 1.5 dB, Impedance: 50 Ohm, Maximum Power: 6 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 11 Section Lowpass Filter With SMA Female Connectors Operating From DC to 9.5 GHz. Lowpass filter PE87FL1016 from Pasternack is part of our extensive line of in-stock RF components for sale. Our lowpass filter is manufactured with SMA connectors that are female and in a 11 section design. This 11 section SMA low pass filter has a VSWR of 0 and a maximum power of 6 Watts. Frequency range of this lowpass filter is DC to 9.5 GHz and the passband is 9.5 GHz. PE87FL1016 lowpass filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 11 section low pass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 23 |
|
$630.2000 / $685.0000 | Buy Now |