Part Details for PE88D8004 by Pasternack Enterprises
Overview of PE88D8004 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE88D8004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE88D8004-ND
|
DigiKey | Frequency Divider, Divide by 8 P Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,993.3400 / $2,166.6700 | Buy Now |
DISTI #
PE88D8004
|
Pasternack Enterprises US | Key Specifications, Input Frequency (Sine Wave) min: 100 MHz, Input Frequency (Sine Wave) max: 24 GHz, Output Frequency (Square Wave) min: 12.5 MHz, Output Frequency (Square Wave) max : 3 GHz, Divide by Ratio: 8, Output Power typ: 2, Absolute Max Input Power: 13 dBm, Operating DC Voltage typ: 12. Frequency Divider, Divide by 8 Prescaler Module, 100 MHz to 24 GHz, SMA. The PE88D8004 divide-by-8 prescaler frequency divider module from Pasternack has a 50 Ohm impedance. Our frequency divider has threaded SMA female connectors. This 50 Ohm connectorized frequency divider can operate at temperatures ranging from -40 to +85 deg C. Our prescaler frequency divider module has an input frequency range of 100 MHz to 24 GHz and an output frequency range of 12.5 MHz to 3 GHz. Make your online purchase right now to take advantage of our same-day shipping. Pasternack’s coax frequency divider has a typical phase noise of -150 dBc/Hz at 100kHz offset. This SMA female frequency divider comes with an 50 Ohm impedance and a maximum input power rating (CW) of 13 dBm. The prescaler frequency divider module is powered by DC voltage ranging from 9 to 15 Vdc with a supply current of 100 mA. This frequency divider has an overall length of 1.25 inches, a width of 1.25 inches, and a weight of 0.085 lbs. Our connectorized frequency divider is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM and wireless communications applications. This frequency divider PE88D8004 from Pasternack is manufactured with an SMA input connector. Our frequency divider has a storage temperature ranging from -55 to +105 deg C. Additional dimensions and specifications for this divided-by-8 prescaler frequency divider module is on our downloadable PDF datasheet above. Pasternack’s 50 Ohm prescaler frequency divider module with a maximum input power (CW) rating of 13 dBm is in stock and currently available for purchase. Our connectorized frequency divider is part of over one million RF, microwave, and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal prescaler frequency divider module as per your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,906.6700 / $2,166.6700 | Buy Now |