Part Details for PE88X2010 by Pasternack Enterprises
Overview of PE88X2010 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE88X2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE88X2010-ND
|
DigiKey | 2x Frequency Multiplier, 20 MHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$588.8000 / $640.0000 | Buy Now |
DISTI #
PE88X2010
|
Pasternack Enterprises US | Key Specifications, Input Frequency, Min: 10 MHz, Input Frequency, Max: 1 GHz, Output Frequency, Min: 20 MHz, Output Frequency, Max: 2 GHz, Conversion Loss: 16 dB, Input VSWR, Max: 2, Output VSWR, MAX: 2. 2x Frequency Multiplier, 20 MHz to 2000 MHz Output Frequency, 12.0 dB Conversion Loss, SMA. RF coaxial frequency multiplier (also referred to as a coaxial frequency doubler) PE88X2010 from Pasternack has SMA conectors and are 50 Ohm. Our SMA frequency multiplier is manufactured for a minimum frequency input of 10 MHz and a maximum frequency input of 1 GHz. This SMA microwave frequency multiplier / doubler output minimum frequency is 20 MHz and output maximum frequency of 2 GHz. SMA frequency doubler / multiplier PE88X2010 from Pasternack is rated for a dBm P1dB and is just one part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. This RF frequency multiplier with SMA connectors is in-stock, Pasternack is where to buy your radio frequency components for same day shipping throughout the United States and internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$563.2000 / $640.0000 | Buy Now |