Part Details for PE88X2015 by Pasternack Enterprises
Overview of PE88X2015 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE88X2015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE88X2015-ND
|
DigiKey | Active 3x Frequency Multiplier, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$243.8900 / $277.1500 | Buy Now |
DISTI #
PE88X2015
|
Pasternack Enterprises US | Key Specifications, Input Frequency, Min: 250 MHz, Input Frequency, Max: 350 MHz, Output Frequency, Min: 750 MHz, Output Frequency, Max: 1.05 GHz, Input VSWR, Max: 2, Output VSWR, MAX: 2. Active 3x Frequency Multiplier, 750 MHz to 1050 MHz Output Frequency, 7 dB Conversion Gain, SMA. RF coaxial frequency multiplier (also referred to as a coaxial frequency doubler) PE88X2015 from Pasternack has SMA conectors and are 50 Ohm. Our SMA frequency multiplier is manufactured for a minimum frequency input of 250 MHz and a maximum frequency input of 350 MHz. This SMA microwave frequency multiplier / doubler output minimum frequency is 750 MHz and output maximum frequency of 1.05 GHz. SMA frequency doubler / multiplier PE88X2015 from Pasternack is rated for a dBm P1dB and is just one part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. This RF frequency multiplier with SMA connectors is in-stock, Pasternack is where to buy your radio frequency components for same day shipping throughout the United States and internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$243.8900 / $277.1500 | Buy Now |