There are no models available for this part yet.
Overview of PE88X2018 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE88X2018 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE88X2018-ND
|
DigiKey | Active 3x Frequency Multiplier, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$243.8900 / $277.1500 | Buy Now | |
DISTI #
PE88X2018
|
Pasternack Enterprises US | Key Specifications, Input Frequency, Min: 600 MHz, Input Frequency, Max: 750 MHz, Output Frequency, Min: 1.8 GHz, Output Frequency, Max: 2.25 GHz, Input VSWR, Max: 2, Output VSWR, MAX: 3. Active 3x Frequency Multiplier, 1800 MHz to 2250 MHz Output Frequency, 4 dB Conversion Gain, SMA. RF coaxial frequency multiplier (also referred to as a coaxial frequency doubler) PE88X2018 from Pasternack has SMA conectors and are 50 Ohm. Our SMA frequency multiplier is manufactured for a minimum frequency input of 600 MHz and a maximum frequency input of 750 MHz. This SMA microwave frequency multiplier / doubler output minimum frequency is 1.8 GHz and output maximum frequency of 2.25 GHz. SMA frequency doubler / multiplier PE88X2018 from Pasternack is rated for a dBm P1dB and is just one part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. This RF frequency multiplier with SMA connectors is in-stock, Pasternack is where to buy your radio frequency components for same day shipping throughout the United States and internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$243.8900 / $277.1500 | Buy Now |