Part Details for PE8DP1007 by Pasternack Enterprises
Overview of PE8DP1007 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8DP1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8DP1007-ND
|
DigiKey | Diplexer 75 Ohm Type F Female, 5 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$112.2300 / $121.9900 | Buy Now |
DISTI #
PE8DP1007
|
Pasternack Enterprises US | Key Specifications, Filter Impedance: 75 Ohm, LP Passband Frequency, Min: 5 MHz, LP Passband Frequency, Max: 204 MHz, HP Passband Frequency, Min: 258 MHz, HP Passband Frequency, Max: 1.8 GHz, Connector Series: F, Connector Gender: Female, Connector Group: Threaded, Filter Length: 2.933 in, Filter Width: 1.299 in, Filter Height: 0.705 in, LP Return Loss, Min: 14 dB, HP Return Loss, Min: 12 dB, LP Insertion Loss, Max: 1.5 dB, HP Insertion Loss, Max: 1.8 dB. Diplexer 75 Ohm Type F Female, 5 to 204 MHz Low Pass, 258 to 1800 MHz High Pass., The Pasternack PE8DP1007 diplexer with 75 Ohm impedance is a passive RF device that enables frequency-domain multiplexing and covers different low-pass and high-pass frequency bands depending on the end-user applications. This is a 3-port device that has good insertion loss and VSWR performance with one low pass 5 MHz to 204 MHz frequency port, one high pass 258 MHz to 1.8 GHz frequency port, and one common port. Pasternack’s high pass 258 MHz to 1.8 GHz diplexer filter has a threaded type F female connector that is rugged and vibration resistant. The PE8DP1007 threaded type RF diplexer body has a polished surface finish that provides uniformity of surfaces and increases aesthetics. The filter has a 2.933 in length, a 1.299 in width, and a height of 0.705 in making it the best fit for satellite TV and cable TV applications. PE8DP1007 diplexer has a minimum low pass return loss of 14 dB, a minimum high pass return loss of 12 dB, maximum low pass insertion loss of 1.5 dB, and maximum high pass insertion loss of 1.8 dB which indicates that the line is well matched and gives better performance compared to the low-cost options in the market space. The body of this 75 Ohm RF diplexer with F female threaded type connectors is made of zinc. This Pasternack PE8DP1007 RF diplexer with 75 Ohm impedance is in stock and ready to ship the same day you order. Based on your specifications, our expert technical support and highly trained sales team can find the ideal 75 Ohm zinc diplexer with threaded type F female connector. Min Qty: 1 Package Multiple: 1 | 6 |
|
$107.3500 / $121.9900 | Buy Now |