Part Details for PE9005 by Pasternack Enterprises
Overview of PE9005 by Pasternack Enterprises
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE9005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9704
|
Newark | N Female To Bnc Male Adapter |Pasternack Enterprises PE9005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9005-ND
|
DigiKey | N Female to BNC Male Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
808 In Stock |
|
$30.2600 / $35.1900 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER | 3 |
|
$48.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
PE9005
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female to BNC Male Adapter. Type N adapter PE9005 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to BNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. N type female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9005 female type N to male BNC adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our female type N to male BNC adapter PE9005 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 803 |
|
$30.2600 / $35.1900 | Buy Now |
Part Details for PE9005
PE9005 CAD Models
PE9005 Part Data Attributes
|
PE9005
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9005
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9005 |