PE9013
Pasternack Enterprises
Description: Interconnection Device

Overview of PE9013 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PE9013 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 3985-PE9013-ND
DigiKey Double Banana Binding Post Jack Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 99
In Stock
  • 1 $38.1900
  • 25 $36.2800
  • 50 $34.3700
  • 100 $32.8400
$32.8400 / $38.1900 Buy Now
DISTI # PE9013
Pasternack Enterprises US Key Specifications, Connector Series 1: Double Banana Binding Post, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: PE, Connector Mount Method 2: None. Double Banana Binding Post Jack to 50 Ohm BNC Female Adapter. Double Banana Binding Post adapter PE9013 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Double Banana Binding Post to BNC adapter is a between series coaxial adapter design. This to 50 Ohm Double Banana Binding Post adapter is precision manufactured to RF components industry specifications. Double Banana Binding Post jack to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9013 jack Double Banana Binding Post to female BNC adapter has a straight body. This Pasternack straight Double Banana Binding Post coax adapter is a in-line RF adapter. Our jack Double Banana Binding Post to female BNC adapter PE9013 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Double Banana Binding Post to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 105
  • 1 $38.1900
  • 25 $36.2800
  • 50 $34.3700
  • 100 $32.8400
$32.8400 / $38.1900 Buy Now

CAD Models for PE9013 by Pasternack Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE9013 by Pasternack Enterprises

PE9013
Pasternack Enterprises
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASTERNACK ENTERPRISES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. PE9013
    Pasternack Enterprises
    Interconnection Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE9013 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE9013 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE9013 would you like to use for your alert(s)?
  • Please alert me when PE9013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE9013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE9013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE9013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE9013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE9013 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: