Part Details for PE9065 by Pasternack Enterprises
Overview of PE9065 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9065-ND
|
DigiKey | Mini UHF Tee Adapter Female-Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
262 In Stock |
|
$18.0500 / $20.9900 | Buy Now |
DISTI #
PE9065
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Mini UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: Mini UHF, Connector Gender 3: Female, Connector Impedance 3: 50 Ohm, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Mini UHF Tee Adapter Female-Male-Female. Mini UHF adapter PE9065 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini UHF to Mini UHF adapter is a in-series coaxial adapter design. This 50 Ohm Mini UHF adapter is precision manufactured to RF components industry specifications. Mini UHF female to Mini UHF male adapter is one of the many RF components that ship same day as they are ordered. PE9065 female Mini UHF to male Mini UHF adapter has a tee body. This Pasternack tee Mini UHF adapter is also known as a Mini UHF T connector. Our female Mini UHF to male Mini UHF adapter PE9065 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini UHF to Mini UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 262 |
|
$18.0500 / $20.9900 | Buy Now |