Part Details for PE9072 by Pasternack Enterprises
Overview of PE9072 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK0066
|
Newark | Sma Male To Bnc Male Adapter |Pasternack Enterprises PE9072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9072-ND
|
DigiKey | SMA Male to BNC Male Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
271 In Stock |
|
$59.3900 / $65.9900 | Buy Now |
|
Quest Components | SMA MALE TO BNC MALE COAXIAL ADAPTER | 1 |
|
$23.4000 | Buy Now |
DISTI #
PE9072
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Male to BNC Male Adapter. SMA adapter PE9072 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to BNC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMA male to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9072 male SMA to male BNC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to male BNC adapter PE9072 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 251 |
|
$56.7500 / $65.9900 | Buy Now |
Part Details for PE9072
PE9072 CAD Models
PE9072 Part Data Attributes:
|
PE9072
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9072
Pasternack Enterprises
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9072 |