Part Details for PE9082 by Pasternack Enterprises
Overview of PE9082 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PE9082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5828
|
Newark | Sma M Ale To N Female Adapter |Pasternack Enterprises PE9082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9082-ND
|
DigiKey | SMA Male to N Female Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
838 In Stock |
|
$32.7500 / $36.3900 | Buy Now |
|
LCSC | - Other industrial control products ROHS | 1 |
|
$34.0370 | Buy Now |
DISTI #
PE9082
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMA Male to N Female Adapter. SMA adapter PE9082 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type N adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. SMA male to type N female adapter is one of the many RF components that ship same day as they are ordered. PE9082 male SMA to female type N adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female N type adapter PE9082 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 832 |
|
$31.3000 / $36.3900 | Buy Now |
Part Details for PE9082
PE9082 CAD Models
PE9082 Part Data Attributes:
|
PE9082
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9082
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9082 |