Part Details for PE9089 by Pasternack Enterprises
Overview of PE9089 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5829
|
Newark | N Female To Tnc Male Adapter |Pasternack Enterprises PE9089 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9089-ND
|
DigiKey | N Female to TNC Male Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1043 In Stock |
|
$27.7100 / $30.7900 | Buy Now |
DISTI #
PE9089
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female to TNC Male Adapter. Type N adapter PE9089 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. Type N female to TNC male adapter is one of the many RF components that ship same day as they are ordered. PE9089 female N type to male TNC adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our female type N to male TNC adapter PE9089 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 1050 |
|
$26.4800 / $30.7900 | Buy Now |
Part Details for PE9089
PE9089 CAD Models
PE9089 Part Data Attributes:
|
PE9089
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9089
Pasternack Enterprises
RF Connector Adapter, N-TNC, Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-TNC | |
Additional Feature | VSWR MAX AT: 6 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |