Part Details for PE9093 by Pasternack Enterprises
Overview of PE9093 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE9093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9093-ND
|
DigiKey | Bulkhead Mount Hermetically Seal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1382 In Stock |
|
$33.2900 / $36.9900 | Buy Now |
DISTI #
PE9093
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Mount Hermetically Sealed BNC Female to BNC Female Adapter. BNC adapter PE9093 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. BNC female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9093 female BNC to female BNC adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to female BNC adapter PE9093 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 1358 |
|
$31.8100 / $36.9900 | Buy Now |
Part Details for PE9093
PE9093 CAD Models
PE9093 Part Data Attributes:
|
PE9093
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9093
Pasternack Enterprises
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | HERMETIC | |
Panel Mount | YES |