Part Details for PE9101 by Pasternack Enterprises
Overview of PE9101 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE9101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2523
|
Newark | N Tee Adapter Female-Female-Female |Pasternack Enterprises PE9101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9101-ND
|
DigiKey | N Tee Adapter Female-Female-Fema Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
176 In Stock |
|
$47.2900 / $54.9900 | Buy Now |
DISTI #
PE9101
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: N, Connector Gender 3: Female, Connector Impedance 3: 50 Ohm, Frequency, Min: DC, Frequency, Max: 100 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None. N Tee Adapter Female-Female-Female. Type N adapter PE9101 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 100 MHz. N type female to N type female adapter is one of the many RF components that ship same day as they are ordered. PE9101 female type N to female type N adapter has a tee body. This Pasternack tee N type adapter is also known as a N type T connector. Our female type N to female type N adapter PE9101 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 176 |
|
$47.2900 / $54.9900 | Buy Now |
Part Details for PE9101
PE9101 CAD Models
PE9101 Part Data Attributes
|
PE9101
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9101
Pasternack Enterprises
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |