Part Details for PE91107 by Pasternack Enterprises
Overview of PE91107 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91107-ND
|
DigiKey | BNC Triax Female to BNC Triax Fe Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
92 In Stock |
|
$51.2900 / $56.9900 | Buy Now |
DISTI #
PE91107
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC Triax, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Series 2: BNC Triax, Connector Gender 2: Female, Connector Polarity 2: Standard, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. BNC Triax Female to BNC Triax Female Adapter, 3 Lug. BNC Triax adapter PE91107 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC Triax to BNC Triax adapter is a in-series coaxial adapter design. This BNC Triax adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. BNC Triax female to BNC Triax female adapter is one of the many RF components that ship same day as they are ordered. PE91107 female BNC Triax to female BNC Triax adapter has a straight body. This Pasternack straight BNC Triax coax adapter is a in-line RF adapter. Our female BNC Triax to female BNC Triax adapter PE91107 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3 lug BNC Triax to BNC Triax radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 90 |
|
$49.0100 / $56.9900 | Buy Now |