Part Details for PE91122 by Pasternack Enterprises
Overview of PE91122 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91122-ND
|
DigiKey | 2.4mm Female to Mini SMP Male Fu Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
42 In Stock |
|
$351.9900 / $399.9900 | Buy Now |
DISTI #
PE91122
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.4mm Female to Mini SMP Male Full Detent Adapter. 2.4mm adapter PE91122 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm to Mini SMP adapter is a between series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 2.4mm female to Mini SMP male adapter is one of the many RF components that ship same day as they are ordered. PE91122 female 2.4mm to male Mini SMP adapter has a straight body. This Pasternack straight 2.4mm coax adapter is a in-line RF adapter. Our female 2.4mm to male Mini SMP adapter PE91122 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm to Mini SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 42 |
|
$367.9900 / $399.9900 | Buy Now |