Part Details for PE91251 by Pasternack Enterprises
Overview of PE91251 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91251-ND
|
DigiKey | 7/16 DIN Female to N Male Adapte Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$64.7900 / $71.9900 | Buy Now |
DISTI #
PE91251
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. 7/16 DIN Female to N Male Adapter, IP67 UnMated. 7/16 DIN adapter PE91251 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 7/16 DIN to type N adapter is a between series coaxial adapter design. This 50 Ohm 7/16 DIN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. 7/16 DIN female to type N male adapter is one of the many RF components that ship same day as they are ordered. PE91251 female 7/16 DIN to male type N adapter has a straight body. This Pasternack straight 7/16 DIN coax adapter is a in-line RF adapter. Our female 7/16 DIN to male N type adapter PE91251 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 7/16 DIN to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 27 |
|
$61.9100 / $71.9900 | Buy Now |