Part Details for PE91370 by Pasternack Enterprises
Overview of PE91370 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91370-ND
|
DigiKey | Slide-On MMBX Plug to MMBX Plug Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
114 In Stock |
|
$4.6000 / $5.3500 | Buy Now |
DISTI #
PE91370
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MMBX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MMBX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12.4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Bronze, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Bronze, Connector Body Plating 2: Gold. Slide-On MMBX Plug to MMBX Plug Snap-On Adapter, 4.8mm Long Bullet. MMBX adapter PE91370 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MMBX to MMBX adapter is a in-series coaxial adapter design. This 50 Ohm MMBX adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 12.4 GHz. MMBX plug to MMBX plug adapter is one of the many RF components that ship same day as they are ordered. PE91370 plug MMBX to plug MMBX adapter has a straight body. This Pasternack straight MMBX coax adapter is a in-line RF adapter. Our plug MMBX to plug MMBX adapter PE91370 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 4.8mm long bullet MMBX to MMBX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 114 |
|
$4.6000 / $5.3500 | Buy Now |