Part Details for PE91432 by Pasternack Enterprises
Overview of PE91432 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91432-ND
|
DigiKey | SSMC Jack to SSMC Jack Bulkhead Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$17.4000 / $20.2300 | Buy Now |
DISTI #
PE91432
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SSMC, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. SSMC Jack to SSMC Jack Bulkhead Mount Adapter. SSMC adapter PE91432 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SSMC to SSMC adapter is a in-series coaxial adapter design. This 50 Ohm SSMC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SSMC jack to SSMC jack adapter is one of the many RF components that ship same day as they are ordered. PE91432 jack SSMC to jack SSMC adapter has a straight body. This Pasternack straight SSMC coax adapter is a in-line RF adapter. Our jack SSMC to jack SSMC adapter PE91432 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SSMC to SSMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 20 |
|
$17.4000 / $20.2300 | Buy Now |