Part Details for PE91458 by Pasternack Enterprises
Overview of PE91458 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6466
|
Newark | Sma Male /Sma Male Radius R/A Adapter |Pasternack Enterprises PE91458 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PE91458
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Radius Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Gold. Precision SMA Male to SMA Male Radius Right Angle Adapter, Gold Plated. SMA adapter PE91458 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to SMA male adapter is one of the many RF components that ship same day as they are ordered. PE91458 male SMA to male SMA adapter has a radius right angle body. This Pasternack radius right angle SMA coax adapter is a 90 degree swept elbow adapter. Our male SMA to male SMA adapter PE91458 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This gold plated SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 0 |
|
$115.3100 / $122.6700 | Buy Now |