Part Details for PE91475 by Pasternack Enterprises
Overview of PE91475 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91475-ND
|
DigiKey | Low PIM 4.3-10 Female to N Femal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
109 In Stock |
|
$37.3200 / $43.3900 | Buy Now |
DISTI #
PE91475
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 4.3-10 Female to N Female Adapter. 4.3-10 adapter PE91475 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 4.3-10 to type N adapter is a between series coaxial adapter design. This 50 Ohm 4.3-10 adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. 4.3-10 female to type N female adapter is one of the many RF components that ship same day as they are ordered. PE91475 female 4.3-10 to female N type adapter has a straight body. This Pasternack straight 4.3-10 coax adapter is a in-line RF adapter. Our female 4.3-10 to female type N adapter PE91475 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 4.3-10 to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 109 |
|
$37.3200 / $43.3900 | Buy Now |