Part Details for PE91553 by Pasternack Enterprises
Overview of PE91553 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91553-ND
|
DigiKey | TNC Female to QMA Male Low PIM A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$32.6700 / $37.9900 | Buy Now |
DISTI #
PE91553
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: QMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM TNC Female to QMA Male Adapter. TNC adapter PE91553 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to QMA adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. TNC female to QMA male adapter is one of the many RF components that ship same day as they are ordered. PE91553 female TNC to male QMA adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to male QMA adapter PE91553 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to QMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.6700 / $37.9900 | Buy Now |