Part Details for PE91556 by Pasternack Enterprises
Overview of PE91556 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91556-ND
|
DigiKey | 2.4mm Male to 3.5mm Female Miter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$197.9900 / $224.9900 | Buy Now |
DISTI #
PE91556
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. 2.4mm Male to 3.5mm Female Miter Right Angle Adapter, DC to 34.5 GHz. 2.4mm adapter PE91556 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm to 3.5mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34.5 GHz. 2.4mm male to 3.5mm female adapter is one of the many RF components that ship same day as they are ordered. PE91556 male 2.4mm to female 3.5mm adapter has a miter right angle body. Our male 2.4mm to female 3.5mm adapter PE91556 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 34.5 GHz 2.4mm to 3.5mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 6 |
|
$197.9900 / $224.9900 | Buy Now |