Part Details for PE91591 by Pasternack Enterprises
Overview of PE91591 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91591-ND
|
DigiKey | RF Adapter, 45 Degree Angle 2.92 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$355.1900 / $369.9900 | Buy Now |
DISTI #
PE91591
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: 45 Degree, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. RF Adapter, 45 Degree Angle 2.92mm plug to 2.92mm jack 40GHz VSWR1.15. 2.92mm male to 2.92mm female adapter part number PE91591 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance and maximum VSWR of 1.15:1. This RF adapter has a male to female gender configuration which provides easier connections in tighter spaces. Our 2.92mm to 2.92mm adapter is an in-series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm male to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91591 male 2.92mm to female 2.92mm adapter has a 45 degree body. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our 2.92mm male to 2.92mm female adapter PE91591 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a 2.92mm to 2.92mm connector is made from passivated stainless steel. Our 2.92mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This 2.92mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz radio frequency adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$347.7900 / $369.9900 | Buy Now |