Part Details for PE91607 by Pasternack Enterprises
Overview of PE91607 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91607-ND
|
DigiKey | 2.4mm Female to 2.4mm Female Ada Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
155 In Stock |
|
$151.3500 / $171.9900 | Buy Now |
DISTI #
PE91607
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 2.4mm Female to 2.4mm Female Adapter, Stainless Steel, Engineering Grade. 2.4mm adapter PE91607 is one of our available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance. This RF adapter has a female to female gender configuration which provides easier connections in tighter spaces. Our 2.4mm to 2.4mm adapter is an engineering grade coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 2.4mm female to 2.4mm female adapter is one of the many RF components that ship same business day as they are ordered. PE91607 female 2.4mm to female 2.4mm adapter has a straight body. This Pasternack straight 2.4mm coax adapter is an in-line RF adapter. Pasternack’s engineering grade adapter has a typical VSWR of 1.3 and is designed for repeated use in prototyping and lab applications for RF and microwave systems without performance degradation. Our RF adapter comes with a typical insertion loss of 0.354 dB at 50 GHz and is ideal to use in RF and microwave systems. Our 2.4mm female to 2.4mm female adapter PE91607 is shipped from our facility the same business day as purchased. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 2.4mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This female engineering grade RF adapter has an operating temperature range of -55 to 105 degrees C. This 2.4mm to 2.4mm radio frequency adapter is part of our RF, microwave and millimeter wave products that ship the same business day as ordered worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 50 GHz radio frequency adapter with that meets your requirements. Min Qty: 1 Package Multiple: 1 | 155 |
|
$151.3500 / $171.9900 | Buy Now |