Part Details for PE91622 by Pasternack Enterprises
Overview of PE91622 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91622-ND
|
DigiKey | 2.92mm Male to 2.4mm Male Adapte Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
109 In Stock |
|
$158.2300 / $171.9900 | Buy Now |
DISTI #
PE91622
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. 2.92mm Male to 2.4mm Male Adapter, Stainless Steel, Engineering Grade. 2.92mm to 2.4mm engineering grade adapter PE91622 is one of our available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.25:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. 2.92mm to 2.4mm adapter is an between series engineering grade adapter designed for repeated use in prototyping and lab applications for RF and microwave systems without performance degradation. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm male to 2.4mm male adapter is one of the many RF components that ship same business day as they are ordered. PE91622 male 2.92mm to male 2.4mm adapter has a straight body. This Pasternack straight 2.92mm coax adapter is an in-line RF adapter in a engineering grade design. This 1.25:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a maximum insertion loss of 0.316 dB at 40 GHz and is ideal to use in RF and microwave systems. Our engineering grade RF adapters has 1.02 in. length, 0.31 in. width and 0.01 lbs weight. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 2.92mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -55 to 105 degrees C. This 2.92mm to 2.4mm radio frequency engineering grade adapter is part of RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz radio frequency adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 | 109 |
|
$151.3500 / $171.9900 | Buy Now |