There are no models available for this part yet.
Overview of PE91717 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE91717 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE91717-ND
|
DigiKey | Precision SMA Male to SMP Male F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$75.8200 / $86.1600 | Buy Now | |
DISTI #
PE91717
|
Pasternack Enterprises US | Key Specifications. Connector Series 1 SMA Connector Gender 1 Male Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 SMP Connector Gender 2 Male Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 26.5 GHz Adapter Body Style Straight Connector Mount Method 1 None Connector Body Material 1 Passivated Stainless Steel Connector Mount Method 2 None Connector Body Material 2 Passivated Stainless Steel. Precision SMA Male to SMP Male Full Detent Adapter. SMA male to SMP male adapter part number PE91717 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance and maximum VSWR of 1.2:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our SMA to SMP adapter is an between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA male to SMP male adapter is one of the many RF components that ship same day as they are ordered. PE91717 male SMA to male SMP adapter has a straight body. This Pasternack straight SMA coax adapter is an in-line RF adapter. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our SMA male to SMP male adapter PE91717 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a SMA to SMP connector is made from passivated stainless steel. Our SMA radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This SMA to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 26.5 GHz radio frequency adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 | 24 |
|
$75.8200 / $86.1600 | Buy Now |