There are no models available for this part yet.
Overview of PE91735 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE91735 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE91735-ND
|
DigiKey | RP SMA Snap On Male to SMA Femal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$18.9600 / $22.0500 | Buy Now | |
DISTI #
PE91735
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Connector Body Material 1: Brass, Connector Body Plating 1: Gold over Nickel over Copper, Connector Body Material 2: Brass, Connector Body Plating 2: Gold over Nickel over Copper. RP SMA Snap On Male to SMA Female Adapter, VSWR 1.2 up to 6 GHz. The SMA adapter PE91735 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.2:1. This RF adapter has a male to female gender configuration, which provides easier connections in tighter spaces. Our reverse polarity SMA to SMA adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 6 GHz. This RF adapter has a dielectric withstanding voltage of 1,500 Vrms. SMA reverse polarity male to SMA female adapter is one of the many RF components that ship the same business day as they are ordered. This RF adapter has a Teflon insulator material and is often used to enable connections between two connector types that would otherwise not mate. Our adapter has a maximum insertion loss of 0.098 dB. This RF adapter has a 0.67-inch length, 0.32-inch width, and 0.09 lbs weight. The PE91735 adapter from Pasternack is made from a brass connector body and has a beryllium copper center contact. Our SMA reverse polarity male to SMA female radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This RF adapter has an operating temperature range of -65 to 165 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of reverse polarity SMA to SMA radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 6 GHz RF adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 | 7 |
|
$18.9600 / $22.0500 | Buy Now |