Part Details for PE9193 by Pasternack Enterprises
Overview of PE9193 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PE9193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9193-ND
|
DigiKey | Bulkhead Mount HN Female to HN F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$97.1900 / $107.9900 | Buy Now |
|
LCSC | - Other industrial control products ROHS | 1 |
|
$116.4714 | Buy Now |
DISTI #
PE9193
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: HN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Mount HN Female to HN Female Adapter. HN adapter PE9193 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to HN adapter is a in-series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 2 GHz. HN female to HN female adapter is one of the many RF components that ship same day as they are ordered. PE9193 female HN to female HN adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our female HN to female HN adapter PE9193 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 17 |
|
$92.8700 / $107.9900 | Buy Now |
Part Details for PE9193
PE9193 CAD Models
PE9193 Part Data Attributes:
|
PE9193
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9193
Pasternack Enterprises
RF Connector Adapter, HN-HN, Panel Mount, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | HN-HN | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |