Part Details for PE9268 by Pasternack Enterprises
Overview of PE9268 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9268-ND
|
DigiKey | Bulkhead Mount Hermetically Seal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
983 In Stock |
|
$76.4900 / $84.9900 | Buy Now |
DISTI #
PE9268
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MHV, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MHV, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Mount Hermetically Sealed MHV Female to MHV Female Adapter. MHV adapter PE9268 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MHV to MHV adapter is a in-series coaxial adapter design. This 50 Ohm MHV adapter is precision manufactured to RF components industry specifications. MHV female to MHV female adapter is one of the many RF components that ship same day as they are ordered. PE9268 female MHV to female MHV adapter has a straight body. This Pasternack straight MHV coax adapter is a in-line RF adapter. Our female MHV to female MHV adapter PE9268 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MHV to MHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 983 |
|
$73.0900 / $84.9900 | Buy Now |
Part Details for PE9268
PE9268 CAD Models
PE9268 Part Data Attributes
|
PE9268
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9268
Pasternack Enterprises
RF Connector Adapter
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |