Part Details for PE9304-11/SLDC by e2v technologies
Overview of PE9304-11/SLDC by e2v technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9304-11/SLDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE9304-11/SLDC
|
Avnet Americas | Prescaler 2.85V to 3.15V Divide-by-2 7GHz 8-Pin CFP Tray - Bulk (Alt: PE9304-11/SLDC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PE9304-11/SLDC
|
Avnet Americas | Prescaler 2.85V to 3.15V Divide-by-2 7GHz 8-Pin CFP Tray - Bulk (Alt: PE9304-11/SLDC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |