Part Details for PE9321 by Pasternack Enterprises
Overview of PE9321 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9321-ND
|
DigiKey | Precision 3.5mm Female to N Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
124 In Stock |
|
$209.4300 / $237.9900 | Buy Now |
DISTI #
PE9321
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision 3.5mm Female to N Male Adapter. 3.5mm adapter PE9321 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm to type N adapter is a between series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. 3.5mm female to type N male adapter is one of the many RF components that ship same day as they are ordered. PE9321 female 3.5mm to male N type adapter has a straight body. This Pasternack straight 3.5mm coax adapter is a in-line RF adapter. Our female 3.5mm to male type N adapter PE9321 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 124 |
|
$218.9500 / $237.9900 | Buy Now |