There are no models available for this part yet.
Overview of PE9326 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE9326 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE9326-ND
|
DigiKey | Precision 3.5mm Male to 7mm Adap Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
49 In Stock |
|
$436.4700 / $495.9900 | Buy Now | |
DISTI #
PE9326
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7mm, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision 3.5mm Male to 7mm Adapter. 3.5mm adapter PE9326 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm to 7mm adapter is a between series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. 3.5mm male to 7mm sexless adapter is one of the many RF components that ship same day as they are ordered. PE9326 male 3.5mm to sexless 7mm adapter has a straight body. This Pasternack straight 3.5mm coax adapter is a in-line RF adapter. Our male 3.5mm to sexless 7mm adapter PE9326 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm to 7mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 46 |
|
$456.3100 / $495.9900 | Buy Now |