Part Details for PE9327 by Pasternack Enterprises
Overview of PE9327 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$510.6538 / $525.6731 | Buy Now | |
DISTI #
PE9327
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7mm, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Mount Method 2: None. Precision 4 Hole Flange Mount SMA Female to 7mm Adapter. SMA adapter PE9327 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to 7mm adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to 7mm sexless adapter is one of the many RF components that ship same day as they are ordered. PE9327 female SMA to sexless 7mm adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to sexless 7mm adapter PE9327 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to 7mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 0 |
|
$736.0000 / $800.0000 | Buy Now |