Part Details for PE9337 by Pasternack Enterprises
Overview of PE9337 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4827
|
Newark | Shv Jack To Shv Jack Adapter Pasternack: Pe9337 |Pasternack Enterprises PE9337 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9337-ND
|
DigiKey | SHV Jack to SHV Jack Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
709 In Stock |
|
$53.3100 / $61.9900 | Buy Now |
|
LCSC | Other industrial control products | 1 |
|
$65.8734 | Buy Now |
DISTI #
PE9337
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SHV, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SHV, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SHV Jack to SHV Jack Adapter. SHV adapter PE9337 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SHV to SHV adapter is a in-series coaxial adapter design. This 50 Ohm SHV adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 300 MHz. SHV jack to SHV jack adapter is one of the many RF components that ship same day as they are ordered. PE9337 jack SHV to jack SHV adapter has a straight body. This Pasternack straight SHV coax adapter is a in-line RF adapter. Our jack SHV to jack SHV adapter PE9337 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SHV to SHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 689 |
|
$53.3100 / $61.9900 | Buy Now |