Part Details for PE9338 by Pasternack Enterprises
Overview of PE9338 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3703
|
Newark | Shv Plug To Shv Jack Right Angle Adapter |Pasternack Enterprises PE9338 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9338-ND
|
DigiKey | SHV Plug to SHV Jack Right Angle Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
533 In Stock |
|
$101.4700 / $117.9900 | Buy Now |
|
LCSC | Other industrial control products | 3 |
|
$124.7454 | Buy Now |
DISTI #
PE9338
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SHV, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SHV, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SHV Plug to SHV Jack Right Angle Adapter. SHV adapter PE9338 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SHV to SHV adapter is a in-series coaxial adapter design. This 50 Ohm SHV adapter is precision manufactured to RF components industry specifications. SHV plug to SHV jack adapter is one of the many RF components that ship same day as they are ordered. PE9338 plug SHV to jack SHV adapter has a right angle body. This Pasternack right angle SHV coax adapter is a 90 degree right angle RF elbow adapter. Our plug SHV to jack SHV adapter PE9338 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SHV to SHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 483 |
|
$101.4700 / $117.9900 | Buy Now |