Part Details for PE9339 by Pasternack Enterprises
Overview of PE9339 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9339-ND
|
DigiKey | MHV Female to SHV Jack Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1129 In Stock |
|
$82.5500 / $95.9900 | Buy Now |
DISTI #
PE9339
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MHV, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SHV, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. MHV Female to SHV Jack Adapter. MHV adapter PE9339 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MHV to SHV adapter is a between series coaxial adapter design. This 50 Ohm MHV adapter is precision manufactured to RF components industry specifications. MHV female to SHV jack adapter is one of the many RF components that ship same day as they are ordered. PE9339 female MHV to jack SHV adapter has a straight body. This Pasternack straight MHV coax adapter is a in-line RF adapter. Our female MHV to jack SHV adapter PE9339 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MHV to SHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 1129 |
|
$82.5500 / $95.9900 | Buy Now |