Part Details for PE9345 by Pasternack Enterprises
Overview of PE9345 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9345-ND
|
DigiKey | TNC Male to Mini UHF Female Adap Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
970 In Stock |
|
$23.7500 / $26.3900 | Buy Now |
DISTI #
PE9345
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Male to Mini UHF Female Adapter. TNC adapter PE9345 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to Mini UHF adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC male to Mini UHF female adapter is one of the many RF components that ship same day as they are ordered. PE9345 male TNC to female Mini UHF adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our male TNC to female Mini UHF adapter PE9345 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to Mini UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 970 |
|
$22.7000 / $26.3900 | Buy Now |