Part Details for PE9393 by Pasternack Enterprises
Overview of PE9393 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PE9393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9393-ND
|
DigiKey | SSMB Plug to BNC Male Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
382 In Stock |
|
$111.5900 / $123.9900 | Buy Now |
DISTI #
PE9393
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SSMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SSMB Plug to BNC Male Adapter. SSMB adapter PE9393 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SSMB to BNC adapter is a between series coaxial adapter design. This 50 Ohm SSMB adapter is precision manufactured to RF components industry specifications. SSMB plug to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9393 plug SSMB to male BNC adapter has a straight body. This Pasternack straight SSMB coax adapter is a in-line RF adapter. Our plug SSMB to male BNC adapter PE9393 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SSMB to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 382 |
|
$106.6300 / $123.9900 | Buy Now |
Part Details for PE9393
PE9393 CAD Models
PE9393 Part Data Attributes
|
PE9393
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9393
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9393 |