Part Details for PE9417 by Pasternack Enterprises
Overview of PE9417 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9417-ND
|
DigiKey | Isolated Ground 75 Ohm N Female Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$141.0300 / $163.9900 | Buy Now |
DISTI #
PE9417
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. Isolated Ground 75 Ohm N Female to 75 Ohm N Female Bulkhead Mount Adapter. Type N adapter PE9417 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 75 Ohm type N adapter is precision manufactured to RF components industry specifications. N type female to N type female adapter is one of the many RF components that ship same day as they are ordered. PE9417 female type N to female type N adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female type N to female type N adapter PE9417 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 15 |
|
$141.0300 / $163.9900 | Buy Now |
Part Details for PE9417
PE9417 CAD Models
PE9417 Part Data Attributes
|
PE9417
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9417
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9417 |