Part Details for PE9420 by Pasternack Enterprises
Overview of PE9420 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PE9420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9420-ND
|
DigiKey | Hermetically Sealed BNC Female t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
61 In Stock |
|
$116.9900 / $129.9900 | Buy Now |
DISTI #
PE9420
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. Hermetically Sealed BNC Female to BNC Female Bulkhead Mount Adapter, For 1 inch Max. Panel. BNC adapter PE9420 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications. BNC female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9420 female BNC to female BNC adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to female BNC adapter PE9420 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This for 1 inch max. panel BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 60 |
|
$111.7900 / $129.9900 | Buy Now |
Part Details for PE9420
PE9420 CAD Models
PE9420 Part Data Attributes:
|
PE9420
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9420
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9420 |