Part Details for PE9487 by Pasternack Enterprises
Overview of PE9487 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PE9487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9487-ND
|
DigiKey | Precision SMA Male to N Female B Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
28 In Stock |
|
$229.9900 / $249.9900 | Buy Now |
DISTI #
PE9487
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: Bulkhead. Precision SMA Male to N Female Bulkhead Mount Adapter. SMA adapter PE9487 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type N adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to type N female adapter is one of the many RF components that ship same day as they are ordered. PE9487 male SMA to female N type adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female type N adapter PE9487 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 28 |
|
$229.9900 / $249.9900 | Buy Now |
Part Details for PE9487
PE9487 CAD Models
PE9487 Part Data Attributes
|
PE9487
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9487
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9487 |