Part Details for PE9560 by Pasternack Enterprises
Overview of PE9560 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9560-ND
|
DigiKey | TNC Male to TNC Male Right Angle Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
49 In Stock |
|
$122.1100 / $141.9900 | Buy Now |
DISTI #
PE9560
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Male to TNC Male Right Angle Adapter. TNC adapter PE9560 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC male to TNC male adapter is one of the many RF components that ship same day as they are ordered. PE9560 male TNC to male TNC adapter has a right angle body. This Pasternack right angle TNC coax adapter is a 90 degree right angle RF elbow adapter. Our male TNC to male TNC adapter PE9560 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 49 |
|
$122.1100 / $141.9900 | Buy Now |