Part Details for PE9565 by Pasternack Enterprises
Overview of PE9565 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9565-ND
|
DigiKey | N Male to BNC Male Right Angle A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
56 In Stock |
|
$132.4300 / $153.9900 | Buy Now |
DISTI #
PE9565
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Male to BNC Male Right Angle Adapter. Type N adapter PE9565 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to BNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications. Type N male to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9565 male N type to male BNC adapter has a right angle body. This Pasternack right angle type N coax adapter is a 90 degree right angle RF elbow adapter. Our male type N to male BNC adapter PE9565 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 56 |
|
$132.4300 / $153.9900 | Buy Now |
Part Details for PE9565
PE9565 CAD Models
PE9565 Part Data Attributes
|
PE9565
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9565
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9565 |