Part Details for PE9566 by Pasternack Enterprises
Overview of PE9566 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE9566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6672
|
Newark | N Female To Bnc Male Right Angle Adapter |Pasternack Enterprises PE9566 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9566-ND
|
DigiKey | N Female to BNC Male Right Angle Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
706 In Stock |
|
$71.0900 / $78.9900 | Buy Now |
DISTI #
SMC-PE9566
|
Sensible Micro Corporation | Conn, Adptr, N(F) To Bnc(M), Right Angle RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 116 |
|
$44.3760 / $52.6965 | RFQ |
DISTI #
PE9566
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female to BNC Male Right Angle Adapter. Type N adapter PE9566 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to BNC adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. Type N female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9566 female type N to male BNC adapter has a right angle body. This Pasternack right angle N type coax adapter is a 90 degree right angle RF elbow adapter. Our female type N to male BNC adapter PE9566 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 706 |
|
$67.9300 / $78.9900 | Buy Now |
Part Details for PE9566
PE9566 CAD Models
PE9566 Part Data Attributes:
|
PE9566
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9566
Pasternack Enterprises
RF Connector Adapter
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |